Switch Indicators 12VAC/12VDC 80mA Incandescent Lamp Screw Panel Mount with Threads
Omron M22-FW-12 technical specifications.
| Current | 80mA |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | M22 |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron M22-FW-12 to view detailed technical specifications.
No datasheet is available for this part.