Omron M22N-BC-TRA-RC technical specifications.
| Typical Operating Voltage | 24VAC|24VDC |
| Light Source | LED |
| Light Source Color | Red |
| Bezel Shape | Round |
| Lens Shape | Round Raised |
| Lens Color | Red |
| Terminal Type | Screw |
| Mounting | Panel Mount with Threads |
| Panel Cutout Dimensions | 22.3(Round)mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron M22N-BC-TRA-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.