Omron M22N-BG-TYA-YA technical specifications.
| Typical Operating Voltage | 6VAC|6VDC |
| Light Source | LED |
| Light Source Color | Yellow |
| Bezel Shape | Round |
| Lens Shape | Round Raised |
| Lens Color | Yellow |
| Terminal Type | Screw |
| Mounting | Panel Mount with Threads |
| Panel Cutout Dimensions | 22.3(Round)mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron M22N-BG-TYA-YA to view detailed technical specifications.
No datasheet is available for this part.