
The Omron M2BJ-B06B is a panel mount piezo driver with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It operates at a frequency of 4kHz and has a maximum operating supply current of 20mA. The device is lead free and available in bulk packaging. It is part of the M2BJ series and is designed for use with connector termination.
Checking distributor stock and pricing after the page loads.
Omron M2BJ-B06B technical specifications.
| Frequency | 4kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2BJ |
| Termination | Connector |
| Voltage Rating | 6V |
| Voltage Rating (AC) | 6V |
| RoHS | Compliant |
No datasheet is available for this part.