
Audio Buzzer 20DCmA/20ACmA 6VDC/6VAC 80dB 3500Hz to 4500Hz Panel Mount Solder Lug
Checking distributor stock and pricing after the page loads.
Omron M2BJ-B06C technical specifications.
| Frequency | 4kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2BJ |
| Termination | Connector |
| Voltage Rating | 6V |
| Voltage Rating (AC) | 6V |
| RoHS | Compliant |
No datasheet is available for this part.