The Omron M2BJ-B24 is a 16mm diameter audio component with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a maximum supply voltage of 24V and a minimum supply voltage of 12V. The component is designed for flush, panel mount and is rated for IP40. It is RoHS compliant and has an operating supply current of 20mA.
Sign in to ask questions about the Omron M2BJ-B24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron M2BJ-B24 technical specifications.
| Diameter | 16mm |
| Frequency | 2kHz |
| Height | 28.5mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Flush, Panel |
| Operating Supply Current | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M2BJ |
| Termination | Connector |
| Voltage Rating (AC) | 24V |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron M2BJ-B24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.