
The M2BJ-B24-D is a DC panel mount switch from Omron with a diameter of 16mm and a height of 38mm. It operates within a temperature range of -10°C to 55°C and has an operating supply current of 7mA. The switch is rated for 24V DC and has an IP40 rating. It is available in bulk packaging and has a termination of solder.
Omron M2BJ-B24-D technical specifications.
| Diameter | 16mm |
| Frequency | 2kHz |
| Height | 38mm |
| Input Type | DC |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Current | 7mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | M2BJ |
| Termination | Solder |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
