
AUDIO PIEZO IND 12-24V PNL MNT
Omron M2BJ-B24B technical specifications.
| Diameter | 16mm |
| Frequency | 4kHz |
| Height | 28.5mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Flush, Panel |
| Operating Supply Current | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | M2BJ |
| Termination | Solder |
| Voltage Rating (AC) | 24V |
| Width | 24mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
