Audio Buzzer 12VDC/12VAC 24VDC/24VAC 20DCmA 80dB 3500Hz to 4500Hz Panel Mount Solder Lug
Omron M2BJ-B24B-D technical specifications.
| Maximum Resonant Frequency | 4500Hz |
| Frequency Range | 3500 to 4500Hz |
| Min Operating Supply Voltage | 12VDC|12VAC |
| Max Operating Supply Voltage | 24VDC|24VAC |
| Maximum Supply Current | 20DCmA |
| Type | Buzzer |
| Minimum Sound Pressure | 80dBdBA |
| Mounting | Panel Mount |
| Termination Method | Solder Lug |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.