
Audio Buzzer 50DCmA/100ACmA 6VDC/6VAC 70dB 2500Hz to 3500Hz Panel Mount Solder Lug
Checking distributor stock and pricing after the page loads.
Omron M2BJ-BH06E technical specifications.
| Frequency | 3kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Current | 100mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2BJ |
| Termination | Connector |
| Voltage Rating | 6V |
| Voltage Rating (AC) | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
