
Panel mount buzzer with 24V AC operating supply voltage and 100mA operating supply current. Features a 16mm diameter, 44.5mm height, and 22mm length, with a 26mm width. Operates within a temperature range of -10°C to 55°C and offers IP40 protection. Termination is solder, and it is lead-free.
Omron M2BJ-BH24D technical specifications.
| Diameter | 16mm |
| Frequency | 3kHz |
| Height | 44.5mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Flush, Panel |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | M2BJ |
| Termination | Solder |
| Voltage Rating (AC) | 24V |
| Washable | No |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Omron M2BJ-BH24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
