Sign in to ask questions about the Omron M2BJ-BH24D-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron M2BJ-BH24D-D technical specifications.
| Frequency | 3kHz |
| Height | 44.5mm |
| Input Type | DC |
| Length | 22mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Flush, Panel |
| Operating Supply Current | 50mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3kHz |
| Series | M2BJ |
| Termination | Solder |
| Voltage Rating (AC) | 24V |
| Washable | No |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Omron M2BJ-BH24D-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
