Sign in to ask questions about the Omron M2BJ-BH24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron M2BJ-BH24E technical specifications.
| Diameter | 16mm |
| Frequency | 3kHz |
| Height | 44.5mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | M2BJ |
| Termination | Solder |
| Voltage Rating (AC) | 24V |
| Washable | No |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Omron M2BJ-BH24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
