
The Omron M2BJB06 is a panel mount relay with a nominal supply voltage of 66V and an operating supply current of 20mA. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is lead free and has a termination of solder. It is available in bulk packaging with a package quantity of one.
Sign in to ask questions about the Omron M2BJB06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron M2BJB06 technical specifications.
| Frequency | 2kHz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 66V |
| Operating Supply Current | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2BJ |
| Termination | Solder |
| Voltage Rating (AC) | 6V |
| Washable | No |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron M2BJB06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
