Sign in to ask questions about the Omron M2BJB24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron M2BJB24A technical specifications.
| Current Rating | 7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Ratings | IP40 |
| Series | M2BJ |
| RoHS | Compliant |
Download the complete datasheet for Omron M2BJB24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
