The Omron M2CA-90A1-06R is a 5VAC/DC rated pushbutton switch with a typical operating current of 60mA. It features a red illuminated square bezel and lens. The switch is designed for panel mount applications with threads and has a round panel cutout dimension of 12mm. It operates within a temperature range of -10°C to 55°C.
Omron M2CA-90A1-06R technical specifications.
| Typical Operating Voltage | 5VAC|5VDC |
| Typical Operating Current | 60mA |
| Light Source | Incandescent Lamp |
| Light Source Color | Red |
| Bezel Shape | Square |
| Lens Shape | Square Raised |
| Lens Color | Red |
| Terminal Type | Solder |
| Mounting | Panel Mount with Threads |
| Panel Cutout Dimensions | 12(Round)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron M2CA-90A1-06R to view detailed technical specifications.
No datasheet is available for this part.