The Omron M2CJ-90A1-06R is a panel mount pushbutton switch with a rectangular flush red lens and a red light source. It operates at a typical voltage of 5VAC or 5VDC and a current of 60mA. The switch is suitable for use in temperatures ranging from -10°C to 55°C. It features a rectangular bezel and a solder terminal type. The panel cutout dimensions are 12mm in diameter.
Omron M2CJ-90A1-06R technical specifications.
| Typical Operating Voltage | 5VAC|5VDC |
| Typical Operating Current | 60mA |
| Light Source | Incandescent Lamp |
| Light Source Color | Red |
| Bezel Shape | Rectangular |
| Lens Shape | Rectangular Flush |
| Lens Color | Red |
| Terminal Type | Solder |
| Mounting | Panel Mount with Threads |
| Panel Cutout Dimensions | 12(Round)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron M2CJ-90A1-06R to view detailed technical specifications.
No datasheet is available for this part.