The Omron M2PA-90A12-12AG is a square green LED pushbutton switch with a typical operating voltage of 12VAC or 12VDC. It features a light source color of green and a bezel color of light gray. The switch has a square raised lens shape and is designed for panel mounting with snap-in capabilities. The panel cutout dimensions are 23.5 x 22.5 rectangular.
Omron M2PA-90A12-12AG technical specifications.
| Typical Operating Voltage | 12VAC|12VDC |
| Light Source | LED |
| Light Source Color | Green |
| Bezel Shape | Square |
| Bezel Color | Light Gray |
| Lens Shape | Square Raised |
| Lens Color | Green |
| Terminal Type | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 23.5 X 22.5(Rectangular)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron M2PA-90A12-12AG to view detailed technical specifications.
No datasheet is available for this part.