Omron M2PA-90A12-24EW technical specifications.
| Mount | Hardware |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | M2P |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron M2PA-90A12-24EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
