Switch Access Square Switch Unit Push Button Switch
Omron M2SA-7010 technical specifications.
| Type | Square Switch Unit |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron M2SA-7010 to view detailed technical specifications.
No datasheet is available for this part.