Switch Indicators 24VAC/24VDC 8mA LED Square Quick Connect Panel Mount with Snap-In
Omron M2SA-90A1-24SG technical specifications.
| Typical Operating Voltage | 24VAC|24VDC |
| Typical Operating Current | 8mA |
| Light Source | LED |
| Light Source Color | Green |
| Bezel Shape | Square |
| Lens Shape | Square Raised |
| Lens Color | Green |
| Terminal Type | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 16.2(Square)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron M2SA-90A1-24SG to view detailed technical specifications.
No datasheet is available for this part.