This Omron M2SJ-90A1-05SR is a panel mount pushbutton switch with a rectangular bezel and raised rectangular lens, featuring a red LED light source. It operates at a typical voltage of 5VDC and current of 8mA, with a temperature range of -10 to 50°C. The switch is designed for panel mounting with snap-in installation and features a quick connect terminal type.
Checking distributor stock and pricing after the page loads.
| Typical Operating Voltage | 5VDC |
| Typical Operating Current | 8mA |
| Light Source | LED |
| Light Source Color | Red |
| Bezel Shape | Rectangular |
| Lens Shape | Rectangular Raised |
| Lens Color | Red |
| Terminal Type | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |