
RELAY GEN PURPOSE DPST 30A 120V
Checking distributor stock and pricing after the page loads.
Omron MGN-2AM-AC120 technical specifications.
| Coil Current | 79mA |
| Coil Resistance | 295R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
