Power Relay 120VAC 30A SPST-NO(63.5x63.5x55.8)mm
Checking distributor stock and pricing after the page loads.
Omron MGN1A AC120 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 120V |
| Coil Resistance | 295Ohm |
| Maximum Pick-Up Voltage | 102VAC |
| Maximum AC Switching Voltage | 600V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 30A |
| Termination Style | Screw Terminal |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2011/65/EU |