Omron MGN1A-DC24 technical specifications.
| Coil Current | 83.3mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | No |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MGN1A-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.