The MGN1A DC48 is a non-latching electromechanical relay with a single pole, single throw normally open contact arrangement. It operates at a DC coil voltage of 48V and a coil current of 41.7mA, with a coil resistance of 1.15Kohm. The relay has a maximum pick-up voltage of 36VDC and can switch up to 600VAC or 28VDC. It can handle a maximum switching current of 30A and has a operate time of 30ms. The relay is designed for use in temperatures ranging from -45°C to 115°C.
Omron MGN1A DC48 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 41.7mA |
| Coil Resistance | 1.15KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Maximum AC Switching Voltage | 600V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 30A |
| Termination Style | Screw Terminal |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 115°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron MGN1A DC48 to view detailed technical specifications.
No datasheet is available for this part.