General purpose power relay featuring a 30A contact current rating and SPST NO throw configuration. Coil operates at 24VAC with 396mA current and 9.5W power consumption. Offers a 100,000-hour electrical life and 30ms operate/release times. Rated for 240VAC and 28VDC maximum contact voltage, with a 600VAC AC voltage rating. Chassis or panel mountable with screw termination, suitable for applications up to 80°C.
Omron MGN1AAC24 technical specifications.
| Application(s) | POWER |
| Approvals | UL |
| Coil Current | 396mA |
| Coil Power | 9.5W |
| Coil Resistance | 11.5R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 63.5mm |
| Height | 55.88mm |
| Length | 63.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MGN1AAC24 to view detailed technical specifications.
No datasheet is available for this part.