
This Omron MGN1AAC240 is a general purpose electromechanical relay with a coil current rating of 40mA and a coil resistance of 1.17kΩ. It has a non-latching coil type and can operate at a maximum voltage of 240V AC and 28V DC. The relay has a contact current rating of 30A and a maximum operating temperature range of -45°C to 80°C. It is designed for chassis mount and has a power consumption of 9.5W.
Omron MGN1AAC240 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 1.17kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Max Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 9.5W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron MGN1AAC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.