
The Omron MGN1ADC12 is a general purpose electromechanical relay with a non-latching coil. It operates at 12V DC with a power consumption of 2W and a coil resistance of 72 ohms. The relay has a contact current rating of 30A and a maximum operating temperature range of -40°C to 115°C. It is packaged in bulk and has a chassis mount termination.
Omron MGN1ADC12 technical specifications.
| Coil Current | 166.7mA |
| Coil Power | 2W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Max Current Rating | 30A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron MGN1ADC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.