The Omron MGN1C-AC480 is a general purpose electromechanical relay with a contact current rating of 30A and a coil voltage of 480V AC. It has a power consumption of 9.5W and an operating temperature range of -45°C to 80°C. The relay is chassis mount and has a non-latching coil type with a resistance of 4860R and an operate time of 30ms. It also has a release time of 30ms and is available in a bulk packaging configuration.
Omron MGN1C-AC480 technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 4.86kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 480V |
| Contact Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 9.5W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Resistance | 4860R |
| RoHS Compliant | No |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MGN1C-AC480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
