
General purpose power relay featuring a 12V DC non-latching coil with 2W power consumption and 167mA coil current. Offers a 30A contact current rating with silver contacts and a SPDT throw configuration. Rated for 600V AC and 28V DC, with UL approval. Designed for chassis or panel mounting with screw termination, operating within a -40°C to 115°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MGN1C-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Approvals | UL |
| Coil Current | 167mA |
| Coil Power | 2W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 63.5mm |
| Height | 55.88mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | No |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MGN1C-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
