SPDT Power Relay with 30A contact current rating and 75VDC coil voltage. Features a 2W coil power, 26.7mA coil current, and 2.81kR coil resistance. Operates within a -40°C to 115°C temperature range, with a 30ms operate and release time. Mounting options include flanges and chassis mount, with screw termination. Dimensions are 63.5mm (length) x 63.5mm (width) x 55.88mm (height).
Omron MGN1CDC75 technical specifications.
| Coil Current | 26.7mA |
| Coil Power | 2W |
| Coil Resistance | 2.81kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 75V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Height | 55.88mm |
| Length | 63.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MGN1CDC75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.