Power Relay 480VAC 30A SPST-NO-DM(63.5x63.5x55.8)mm
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| AC Coil Voltage | 480V |
| Coil Resistance | 4.86KOhm |
| Maximum Pick-Up Voltage | 408VAC |
| Maximum AC Switching Voltage | 600V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 30A |
| Termination Style | Screw Terminal |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |