
General purpose power relay featuring a 12V DC coil with 2W power consumption and 166.67mA coil current. This SPST-NO relay offers a 30A contact current rating with silver contacts and a 600V AC voltage rating. Designed for panel mounting with screw termination, it operates within a temperature range of -45°C to 115°C and boasts a mechanical life of 100,000 hours. UL approved and lead-free.
Omron MGN1XDC12 technical specifications.
| Application(s) | POWER |
| Approvals | UL |
| Package/Case | 125 |
| Coil Current | 166.67mA |
| Coil Power | 2W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 63.5mm |
| Height | 55.88mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MGN1XDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.