General purpose power relay featuring SPST (Single Pole Single Throw) contact configuration and a 30A contact current rating. Operates with a 24V DC coil voltage, 83.3mA coil current, and 2W coil power. Offers a 240V AC maximum voltage rating and 28V DC maximum voltage rating. Designed for chassis mounting with screw termination, this relay has an operate and release time of 30ms and operates within a temperature range of -40°C to 115°C.
Omron MGN1XDC24 technical specifications.
| Coil Current | 83.3mA |
| Coil Power | 2W |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Current Rating | 30A |
| Height | 55.9mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 55.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MGN1XDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.