Omron MGN2ADC12 technical specifications.
| Package/Case | 125 |
| Coil Current | 166.67mA |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Height | 55.88mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MGN2ADC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.