The Omron MGN2AM-DC48 is a general purpose electromechanical relay with a coil voltage of 48V and a contact current rating of 30A. It features a non-latching coil type and a coil resistance of 1.15kΩ. The relay has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for chassis mount and has a termination type of screw. The relay has a throw configuration of DPST and an operate time of 30ms, as well as a release time of 30ms.
Omron MGN2AM-DC48 technical specifications.
| Coil Current | 41.6mA |
| Coil Resistance | 1.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron MGN2AM-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
