
DPDT General Purpose Power Relay with a 30A contact current rating and 240VAC coil voltage. Features silver contacts, 9.5W coil power, and 1.17kR coil resistance. Designed for chassis or panel mounting with screw termination. Offers a 30ms operate and release time, with a mechanical life of 100,000 hours. Operates within a temperature range of -45°C to 80°C.
Sign in to ask questions about the Omron MGN2C-AC240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MGN2C-AC240 technical specifications.
| Application(s) | POWER |
| Approvals | UL |
| Package/Case | 600 |
| Coil Current | 40mA |
| Coil Power | 9.5W |
| Coil Resistance | 1.17kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 63.5mm |
| Height | 60.45mm |
| Length | 84.33mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | No |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MGN2C-AC240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
