
DPDT General Purpose Power Relay with a 30A contact current rating and Silver contact material. Features a 24V DC non-latching coil with 2W power consumption, 82.7mA coil current, and 290Ω coil resistance. Rated for 240V AC and 28V DC maximum voltage. Operates within a -40°C to 115°C temperature range, with 30ms operate and release times. Designed for chassis or panel mounting via flanges and screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MGN2C-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Approvals | UL |
| Coil Current | 82.7mA |
| Coil Power | 2W |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 63.5mm |
| Height | 76.2mm |
| Lead Free | Lead Free |
| Length | 84.33mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Chassis Mount, Panel |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | No |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MGN2C-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
