Power Relay 6VDC 30A DPDT(84.33x63.5x60.45)mm
Omron MGN2C DC6 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 33.3mA |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Maximum AC Switching Voltage | 600V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 30A |
| Maximum Switching Power | 3.6KW |
| Termination Style | Screw Terminal |
| Relay Construction | Non-Latching |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 115°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.