DPDT General Purpose Power Relay with a 30A contact current rating and Silver contact material. Features a 120V AC coil voltage, 9.5W coil power, and 295 Ohm coil resistance. Rated for 240V AC maximum and 28V DC maximum, with a 600V AC voltage rating. Designed for chassis or panel mounting with screw termination. Operates within a temperature range of -45°C to 80°C and offers a mechanical life of 100,000 hours. UL approved for power applications.
Omron MGN2CMAC120 technical specifications.
| Application(s) | POWER |
| Approvals | UL |
| Coil Current | 79mA |
| Coil Power | 9.5W |
| Coil Resistance | 295R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 63.5mm |
| Height | 60.45mm |
| Length | 84.33mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 9.5W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Omron MGN2CMAC120 to view detailed technical specifications.
No datasheet is available for this part.