The MGN Series relay is a general purpose power relay with a non-latching coil type. It has a maximum operating temperature range of -40°C to 115°C and a maximum voltage rating of 28V DC. The relay is rated for a maximum current of 30A and has a power consumption of 2W. It features a DPDT throw configuration and is mounted via a screw termination. The relay is packaged in bulk and has a package quantity of one.
Omron MGN2CMDC110 technical specifications.
| Coil Current | 18.2mA |
| Coil Power | 2W |
| Coil Resistance | 6.05kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 30A |
| Max Current Rating | 30A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MGN2CMDC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.