DPDT power relay with a 30A contact current rating and silver contacts. Features a 24V DC coil with 83.3mA coil current, 2W coil power, and 290 Ohm coil resistance. Rated for 600V AC and 28V DC, with a maximum operating temperature of 115°C. Designed for panel mounting with flange and screw termination, offering a mechanical life of 100,000 hours. UL approved for power applications.
Omron MGN2CMDC24 technical specifications.
| Application(s) | POWER |
| Approvals | UL |
| Coil Current | 83.3mA |
| Coil Power | 2W |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 63.5mm |
| Height | 60.45mm |
| Length | 84.33mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Panel |
| Package Quantity | 1 |
| Power Consumption | 2W |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Omron MGN2CMDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.