
The Omron MJN1CF-AC240 is a general purpose electromechanical relay with a 240V AC coil and a contact current rating of 10A. It features a non-latching coil type and a silver contact material. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. It is mounted via a chassis mount with a socket mounting style and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MJN1CF-AC240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 7.1mA |
| Coil Resistance | 9.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Chassis Mount |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN1CF-AC240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.