Omron MJN1Z-E-RP-AC240 technical specifications.
| Coil Current | 7.1mA |
| Coil Resistance | 9.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Depth | 35.56mm |
| Length | 38.73mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN1Z-E-RP-AC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.