
DPDT power relay with a 10A contact current rating and 600VAC/28VDC voltage rating. Features a 120VAC coil voltage, 1.7W coil power, and 2.25kΩ coil resistance. Designed for general-purpose applications with silver contacts and quick connect termination. Operates within a -45°C to 60°C temperature range and offers a mechanical life of 100,000 hours. Socketable mounting style with UL and CSA approvals.
Omron MJN2C-AC120 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 14.2mA |
| Coil Power | 1.7W |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35.56mm |
| Height | 48.38mm |
| Lead Free | Lead Free |
| Length | 38.73mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| Width | 48.38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN2C-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
