
DPDT General Purpose Power Relay with a 10A contact current rating and silver contacts. Features a 120VAC non-latching coil with 14.2mA current and 2.25kR resistance. Offers a 600VAC maximum voltage rating and 28VDC maximum voltage rating. Operates within a temperature range of -45°C to 60°C, with operate and release times of 20ms and 10ms respectively. Socketable mounting with quick connect termination.
Omron MJN2C-N-AC120 technical specifications.
| Coil Current | 14.2mA |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 35.56mm |
| Length | 38.73mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN2C-N-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
