
This Omron MJN2C-N-AC24 relay features a 24V AC coil, 10A contact current rating, and 600V AC maximum voltage rating. It has a non-latching coil type and a silver contact material. The relay is socketable and has a DPDT throw configuration. It operates within a temperature range of -45°C to 60°C and has a 20ms operate time and 10ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MJN2C-N-AC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 70.8mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN2C-N-AC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.