
DPDT General Purpose Power Relay with a 10A contact current rating and Silver contact material. Features a 24V DC non-latching coil with 50mA coil current, 1.2W coil power, and 470 Ohm coil resistance. Offers a 600V AC maximum voltage rating and 28V DC maximum voltage rating. Designed for socketable, plug-in mounting with quick connect termination. Operates within a temperature range of -45°C to 70°C, with an operate time of 20ms and release time of 10ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MJN2C-N-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Coil Current | 50mA |
| Coil Power | 1.2W |
| Coil Resistance | 470R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35.56mm |
| Height | 48.38mm |
| Length | 38.73mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MJN2C-N-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
