DPDT General Purpose Power Relay with a 20A contact current rating and Silver contact material. Features a 240VAC non-latching coil with 7.1mA coil current and 9.1kΩ coil resistance. Offers a 277VAC maximum voltage rating and 28VDC maximum voltage rating. Operates within a temperature range of -45°C to 60°C, with a 20ms operate time and 10ms release time. Designed for chassis or socket mounting with quick connect termination.
Sign in to ask questions about the Omron MJN2CEAC240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MJN2CEAC240 technical specifications.
| Coil Current | 7.1mA |
| Coil Resistance | 9.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Depth | 35.56mm |
| Length | 38.73mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Omron MJN2CEAC240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.